Print Page
Image is for illustrative purposes only. Please refer to product description.
1,183 total stock globally
Need more?
1183 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.748 ($0.8228) |
Price for:Each
Minimum: 10
Multiple: 10
$7.48 ($8.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The 1-2199299-2 is a 28-way through hole DIP Socket with 30% glass filled PBT, thermoplastic housing, tin/lead-plated brass/copper sleeve and tin-plated phosphor bronze contacts. Dual leaf mating contact, standard socket style and polarisation mating alignment type.
- Vertical mounting angle
- 20mΩ Contact resistance
- 1000MΩ Insulation resistance
- 250VAC/DC Voltage rating
- 1A Current rating
- 1000VAC Minimum dielectric withstanding voltage
- -40 to 105°C Operating temperature range
Applications
Industrial
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005