Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - SIGMAINDUCTORS
Manufacturer Part No3615AR22K
Order Code117450601
Also Known As1-1624097-3, 3615A-10-3505-10 0.22UH
Your Part Number
Technical Datasheet
837 total stock globally
Need more?
837 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $10.350 ($11.385) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$10.35 ($11.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SIGMAINDUCTORS
Manufacturer Part No3615AR22K
Order Code117450601
Also Known As1-1624097-3, 3615A-10-3505-10 0.22UH
Technical Datasheet
Inductance220nH
DC Resistance Max0.035ohm
Self Resonant Frequency415MHz
DC Current Rating2.57A
Inductance Tolerance± 10%
Product Length13mm
Product Width5mm
Product Height5.3mm
Technical Specifications
Inductance
220nH
Self Resonant Frequency
415MHz
Inductance Tolerance
± 10%
Product Width
5mm
DC Resistance Max
0.035ohm
DC Current Rating
2.57A
Product Length
13mm
Product Height
5.3mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005