Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHRACK
Manufacturer Part NoRTB14012Copy
Manufacturer Standard Lead Time13 weeks
Order Code117501301
Product RangeRT1 Series
Also Known As1-1393238-5, RTB14012
Your Part Number
35,297 total stock globally
Need more?
35,297 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.840 ($4.224) |
Price for:Each
Minimum: 1
Multiple: 1
$3.84 ($4.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHRACK
Manufacturer Part NoRTB14012Copy
Manufacturer Standard Lead Time13 weeks
Order Code117501301
Product RangeRT1 Series
Also Known As1-1393238-5, RTB14012
Technical Datasheet
Product RangeRT1 Series
Contact Voltage VAC250V
Product Overview
RTB14012 is a power PCB relay with DC coil. This RT1-series relay has 1-form-C (1CO) AgNi 90/10 contact with pinning 3.5mm wash tight version. Typical applications such as boiler control, timers, garage door control, POS automation, interface modules.
- PCB plug-in terminal type
- Monostable coil magnetic system
- Reinforced insulation
- Ambient temperature range from -40 to 85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
RT1 Series
Contact Voltage VAC
250V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85364190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722
