Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHRACK
Manufacturer Part No2045890-7Copy
Order Code5107669
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $75.440 ($82.984) |
| 5+ | $71.240 ($78.364) |
| 10+ | $66.490 ($73.139) |
| 20+ | $63.980 ($70.378) |
Price for:Each
Minimum: 1
Multiple: 1
$75.44 ($82.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHRACK
Manufacturer Part No2045890-7Copy
Order Code5107669
Technical Datasheet
Coil Voltage21VDC
Contact Configuration4PST-2NO, DPST-NC
Product Range-
Relay MountingThrough Hole
Contact Current6A
Relay TerminalsPC Pin
Contact Voltage AC Nom400V
Contact Voltage DC Nom-
Contact MaterialSilver Alloy
IP Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Coil Voltage
21VDC
Product Range
-
Contact Current
6A
Contact Voltage AC Nom
400V
Contact Material
Silver Alloy
SVHC
No SVHC (04-Feb-2026)
Contact Configuration
4PST-2NO, DPST-NC
Relay Mounting
Through Hole
Relay Terminals
PC Pin
Contact Voltage DC Nom
-
IP Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035
