Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoIT242Copy
Order Code165352902
Product RangeIT Series
Also Known As800065-SF
Your Part Number
50 total stock globally
400 more incoming. You can reserve stock now
50 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7.990 ($8.789) |
Price for:Each
Minimum: 1
Multiple: 1
$7.99 ($8.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoIT242Copy
Order Code165352902
Product RangeIT Series
Also Known As800065-SF
Technical Datasheet
Turns Ratio1:1:1
Inductance2.5mH
DC Resistance0.75ohm
ET Constant250Vµs
Isolation Voltage3.2kV
Product RangeIT Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
The IT series PCB-mount Pulse Transformer with double secondary winding designed to provide galvanic separation of drive and power circuit, negligible delays, allows high potential difference voltage scaling.
- Galvanic separation with secondary winding (drive and power circuit)
- Voltage resistance up to 4kV
- Allows high potential difference voltage scaling
- Vacuum potting
- Very low partial discharge effects
- PCB through hole mounting
- Ignition current up to 1A
- Turns ratio up to 3:1:1
Applications
Industrial, Power Management
Technical Specifications
Turns Ratio
1:1:1
DC Resistance
0.75ohm
Isolation Voltage
3.2kV
SVHC
No SVHC (14-Jun-2023)
Inductance
2.5mH
ET Constant
250Vµs
Product Range
IT Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85043200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00705
