Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoFN9260-4-06
Order Code110456301
Also Known As800498-SF
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $21.640 ($23.804) |
Price for:Each
Minimum: 1
Multiple: 1
$21.64 ($23.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoFN9260-4-06
Order Code110456301
Also Known As800498-SF
Technical Datasheet
Product Overview
The FN9260-4-06 is a 4A General Purpose Power Module with 6 output connections and 2 fuses. This power entry module combines an IEC inlet, mains filter with excellent filter attenuation and fuses in a small form factor. This product brings you rapid availability of a standard filter associated with the necessary safety acceptances. Standard IEC connector filters are a practical solution helping you to pass EMI system approval in a short time.
- Exceptional conducted attenuation performance
- UL94V-2 Flammability rating
- IP40 Protection rating
- -25 to 85°C Operating temperature range
Applications
Power Management, Test & Measurement
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85363010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052
