TMS-SCE-3/16-2.0-9
Wire Marker, TMS SCE Thin Wall, Heat Shrinkable Sleeve, PO (Polyolefin), White, 4.75mm x 50mm

| Manufacturer | TE CONNECTIVITY - RAYCHEM |
|---|---|
| Manufacturer Part No | TMS-SCE-3/16-2.0-9Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 114669901 |
| Product Range | TMS-SCE Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $244.750 ($269.225) |
Product Information
| Manufacturer | TE CONNECTIVITY - RAYCHEM |
|---|---|
| Manufacturer Part No | TMS-SCE-3/16-2.0-9Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 114669901 |
| Product Range | TMS-SCE Series |
| Technical Datasheet | |
| Marker Type | Heat Shrinkable Sleeve |
| Legend | - |
| Marker Material | PO (Polyolefin) |
| Marker Colour | White |
| Marker Dimensions | 4.75mm x 50mm |
| I.D. Max | 4.06mm |
| I.D. Min | 1.75mm |
| Shrink Ratio | 3:1 |
| Product Range | TMS-SCE Series |
Product Overview
The TMS-SCE-3/16-2.0-9 is a black on white military-grade heat-shrinkable Marker Sleeve made of durable radiation cross-linked polyolefin. The lightweight 3:1 ratio provides extremely fast shrinking and cover a wider range of wire diameters, thus simplifying inventory. The marker sleeve is designed to be printed by computer-driven dot matrix or thermal transfer printers, providing several advantages in terms of reduced errors and cycle time. It has a thin, flat "ladder" format, the sleeves are held horizontally between two hole-punched polyester strips. The ladder format provides automatic kitting of the marker sleeves in the desired sequence. A standard heat gun with reflector is used to shrink the sleeves onto the wire or cable. The marks are permanent immediately after printing and remain legible even when exposed to abrasion, aggressive cleaning solvents, military fuels and oils. For use with LQ870 dot matrix and T208M, T312M thermal transfer printers.
- Permanent identification sleeves
- Computer-printable
- Lightweight
- Quick recovery for heat sensitive areas
- Self-extinguishing fire performance
- -55 to 135°C Operating temperature range
Applications
Industrial, Aerospace, Defence, Military
Technical Specifications
| Marker Type | Heat Shrinkable Sleeve |
|---|---|
| Marker Material | PO (Polyolefin) |
| Marker Dimensions | 4.75mm x 50mm |
| I.D. Min | 1.75mm |
| Product Range | TMS-SCE Series |
| Legend | - |
|---|---|
| Marker Colour | White |
| I.D. Max | 4.06mm |
| Shrink Ratio | 3:1 |
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Czech Republic Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39219090 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .3 |
