Print Page
TMS-SCE-1/8-2.0-4
Wire Marker, TMS SCE Thin Wall, Heat Shrinkable Sleeve, PO (Polyolefin), Yellow, 3.18mm x 50mm
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - RAYCHEM |
|---|---|
| Manufacturer Part No | TMS-SCE-1/8-2.0-4Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 114669601 |
| Product Range | TMS-SCE Series |
| Your Part Number | |
| Technical Datasheet |
62 total stock globally
Need more?
62 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $199.550 ($219.505) |
Price for:Pack of 250
Minimum: 1
Multiple: 1
$199.55 ($219.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - RAYCHEM |
|---|---|
| Manufacturer Part No | TMS-SCE-1/8-2.0-4Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 114669601 |
| Product Range | TMS-SCE Series |
| Technical Datasheet | |
| Marker Type | Heat Shrinkable Sleeve |
| Legend | - |
| Marker Material | PO (Polyolefin) |
| Marker Colour | Yellow |
| Marker Dimensions | 3.18mm x 50mm |
| I.D. Max | 2.66mm |
| I.D. Min | 1.11mm |
| Shrink Ratio | 3:1 |
| Product Range | TMS-SCE Series |
| SVHC | 1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026) |
Product Overview
The TMS-SCE series military-grade Heat Shrinkable Wire ID Marker Sleeve designed to meet the wire and cable marking needs of manufacturers with high performance requirements. It is made from durable, flame-retardant, radiation cross-linked heat-shrinkable polyolefin. TMS-SCE marker sleeves can be used in a wide variety of applications. The marker sleeve is designed to be printed by computer-driven dot matrix or thermal transfer printers, providing several advantages in terms of reduced errors, cycle time and cost.
- Permanent identification sleeves
- Computer-printable
- Quick recovery for heat sensitive areas
- Military specification material and print performance
- VW all flame tubing test rated
- Lightweight for aerospace applications
Applications
Aerospace, Defence, Military
Technical Specifications
| Marker Type | Heat Shrinkable Sleeve |
|---|---|
| Marker Material | PO (Polyolefin) |
| Marker Dimensions | 3.18mm x 50mm |
| I.D. Min | 1.11mm |
| Product Range | TMS-SCE Series |
| Legend | - |
|---|---|
| Marker Colour | Yellow |
| I.D. Max | 2.66mm |
| Shrink Ratio | 3:1 |
| SVHC | 1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Czech Republic Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85469010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | 1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .28 |
