Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoS1048-TAPE-1X100-FTCopy
Manufacturer Standard Lead Time89 weeks
Order Code136481501
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 89 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $665.990 ($732.589) |
Price for:Each
Minimum: 1
Multiple: 1
$665.99 ($732.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoS1048-TAPE-1X100-FTCopy
Manufacturer Standard Lead Time89 weeks
Order Code136481501
Technical Datasheet
Adhesive Type-
Total Tape Thickness-
Roll Length - Imperial100ft
Roll Length - Metric30.48m
Tape Length - Imperial100ft
Tape Length - Metric30.48m
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Adhesive Type
-
Roll Length - Imperial
100ft
Tape Length - Imperial
100ft
Product Range
-
Total Tape Thickness
-
Roll Length - Metric
30.48m
Tape Length - Metric
30.48m
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39191012
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.404611
