RNF-100-3/16-0-STK
Heat Shrink Tubing, Flexible Flame Retardant, 2:1, 0.188 ", 4.8 mm, Black, 4 ft, 1.2 m

| Manufacturer | TE CONNECTIVITY - RAYCHEM |
|---|---|
| Manufacturer Part No | RNF-100-3/16-0-STKCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 121035301 |
| Product Range | RNF-100 Series |
| Your Part Number | |
| Technical Datasheet |
888 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.120 ($3.432) |
Product Information
| Manufacturer | TE CONNECTIVITY - RAYCHEM |
|---|---|
| Manufacturer Part No | RNF-100-3/16-0-STKCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 121035301 |
| Product Range | RNF-100 Series |
| Technical Datasheet | |
| Shrink Ratio | 2:1 |
| I.D. Supplied - Imperial | 0.188" |
| I.D. Supplied - Metric | 4.8mm |
| Shrink Tubing / Boot Colour | Black |
| Length - Imperial | 4ft |
| Length - Metric | 1.2m |
| I.D. Recovered Max - Imperial | 0.094" |
| I.D. Recovered Max - Metric | 2.4mm |
| Shrink Tubing / Boot Material | PO (Polyolefin) |
| Product Range | RNF-100 Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
RNF-100-3/16-0-STK is a flexible, flame-retardant, general-purpose, polyolefin tubing. It features superior abrasion and solvent resistance when compared with that of many flexible, general-purpose polyolefin tubings. It also features excellent physical, chemical, and electrical properties that meet or exceed industrial and military standards for highly reliable, general-purpose tubing. It is designed to provide superior mechanical (abrasion, cut-through, and strain relief), thermal, and fluid-resistance performance in demanding environments. It is widely used to provide insulation and strain relief of wire terminations and connections. It is used for jacketing wire bundles and light-duty harnesses where superior abrasion resistance is a plus. Also used to identify and color-coded electrical connections and wire bundles.
- 2:1 shrink ratio
- Flexible; conforms to irregular shapes
- Minimum shrink temperature: 95°C
- Minimum full recovery temperature: 121°C
- Operating temperature range from -55ºC to 135ºC
- Black shrink tubing / boot colour
- 1.2m length
- 2.4mm maximum I.D. recovered
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
| Shrink Ratio | 2:1 |
|---|---|
| I.D. Supplied - Metric | 4.8mm |
| Length - Imperial | 4ft |
| I.D. Recovered Max - Imperial | 0.094" |
| Shrink Tubing / Boot Material | PO (Polyolefin) |
| SVHC | No SVHC (04-Feb-2026) |
| I.D. Supplied - Imperial | 0.188" |
|---|---|
| Shrink Tubing / Boot Colour | Black |
| Length - Metric | 1.2m |
| I.D. Recovered Max - Metric | 2.4mm |
| Product Range | RNF-100 Series |
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Czech Republic Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85469010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00618 |
