Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoD-406-0002
Order Code239628001
Product RangeDuraSeal
Your Part Number
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $1.050 ($1.155) |
Price for:Each
Minimum: 10
Multiple: 10
$10.50 ($11.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoD-406-0002
Order Code239628001
Product RangeDuraSeal
Technical Datasheet
Insulator ColourBlue
Product RangeDuraSeal
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
Conductor Area CSA2.5mm²
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (21-Jan-2025)
Product Overview
The D-406-0002 is a DURASEAL® 16 to 14AWG blue Butt Crimp Splice with tin-plated copper alloy base metal, heat-shrinkable radiation cross-linked polyamide (nylon) with a polyamide-based hot-melt adhesive liner. This D-406 series splice can be used to obtain an environment-resistant one-to-one in-line (butt) splice in wires meeting the size range and diameter restraints specified. Wires are to be stripped per table, inserted into opposite ends of the crimp barrel. The sleeve must be heated along its entire length until the crimp marks are gone and the ends of the sleeve recover onto the wires.
- Insulation support style
- 125°C Operating temperature
Applications
Industrial
Technical Specifications
Insulator Colour
Blue
Wire Size AWG Min
16AWG
Conductor Area CSA
2.5mm²
SVHC
No SVHC (21-Jan-2025)
Product Range
DuraSeal
Wire Size AWG Max
14AWG
Insulator Material
Nylon (Polyamide)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00142