
| Manufacturer | TE CONNECTIVITY - RAYCHEM |
|---|---|
| Manufacturer Part No | 55A0111-24-0Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 279824501 |
| Also Known As | 2160463004 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $95.090 ($104.599) |
Product Information
| Manufacturer | TE CONNECTIVITY - RAYCHEM |
|---|---|
| Manufacturer Part No | 55A0111-24-0Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 279824501 |
| Also Known As | 2160463004 |
| Technical Datasheet | |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
55A0111-24-0 is a Spec 55 series wire insulated with modified radiation cross-linked ETFE polymer. It has a temperature rating of -65°C to 200°C [-85°F to 392°F] continuously and combines the easy handling of a flexible wire with excellent scrape abrasion and cut-through characteristics. The dual-wall airframe construction of SPEC 55 wire is currently used on numerous aircraft programs. The excellent flexibility and handleability make SPEC 55 the ideal wire to install, both in new aircraft and equipment and for maintenance purposes. The SPEC 55PC wire and cable systems feature an 8-mil airframe wire that is lighter and smaller than a typical 10-mil wire, with little reduction in key mechanical performance features. This SPEC 55PC wire offers flame resistance superior to FAA standards and also resists scrape abrasion, notch, propagation, cut-through, and electrical arc tracking.
- Resistant to electrical arc tracking in wet or dry conditions
- Small size, ultra light weight
- Exceptional chemical resistance
- 1 number of conductors, 19 number of strands
- 600V operating voltage
- Modified radiation cross-linked ETFE polymer wire and cable insulation material
- Tin-coated copper conductor material, black wire colour (base)
- 0.55 – 0.63mm [0.022 – 0.025"] conductor diameter range
- 0.94mm [0.037"] outside cable diameter
- 36AWG strand size, 24AWG wire size
Technical Specifications
| SVHC | No SVHC (04-Feb-2026) |
|---|
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444995 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .444974 |
