Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - RAYCHEM |
|---|---|
| Manufacturer Part No | 44A0111-16-9Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 197227601 |
| Product Range | Spec 44 Series |
| Also Known As | 282009-018 |
| Your Part Number | |
| Technical Datasheet |
303 total stock globally
Need more?
303 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $332.760 ($366.036) |
Price for:1 Reel: (328ft/100m)
Minimum: 1
Multiple: 1
$332.76 ($366.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - RAYCHEM |
|---|---|
| Manufacturer Part No | 44A0111-16-9Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 197227601 |
| Product Range | Spec 44 Series |
| Also Known As | 282009-018 |
| Technical Datasheet | |
| Jacket Material | PVF2 |
| Jacket Colour | White |
| Wire Gauge | 16AWG |
| No. of Max Strands x Strand Size | 19 x 30AWG |
| Reel Length (Metric) | 100m |
| Reel Length (Imperial) | 328ft |
| Operating Temperature Max | 150°C |
| Conductor Area CSA | 1.23mm² |
| Voltage Rating | 600V |
| Conductor Material | Tinned Copper |
| External Diameter | 1.83mm |
| Approval Specification | MIL-W-81044, MIL-C-27500 |
| Product Range | Spec 44 Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 44A0111 series from TE Connectivity are hook up wires. These Hook up wire features outstanding physical and electrical characteristics of radiation, highly flame retardant, non melting, does not cold flow and mechanically easy handling. Designed mainly for military application where high density and complex circuitry are required.
- CPR: Not Yet Qualified
- Single primary wire
- Tin coated copper conductor
- Unshielded & unjacketed cable
- Conductor size of 30AWG to 8AWG
- Operating temperature range -65°C to 150°C
- Primary wire insulation are available in multiple colour
- Small size, light weight
- Resistant to most chemicals
- Low smoke and low corrosive gas generation
- Flame retardant
- Flexible
Applications
Industrial, Power Management, Aerospace, Defence, Military
Technical Specifications
| Jacket Material | PVF2 |
|---|---|
| Wire Gauge | 16AWG |
| Reel Length (Metric) | 100m |
| Operating Temperature Max | 150°C |
| Voltage Rating | 600V |
| External Diameter | 1.83mm |
| Product Range | Spec 44 Series |
| Jacket Colour | White |
|---|---|
| No. of Max Strands x Strand Size | 19 x 30AWG |
| Reel Length (Imperial) | 328ft |
| Conductor Area CSA | 1.23mm² |
| Conductor Material | Tinned Copper |
| Approval Specification | MIL-W-81044, MIL-C-27500 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444995 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1.279 |
