Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoSSR-240D25..Copy
Manufacturer Standard Lead Time54 weeks
Order Code339778701
Also Known AsSSR-240D25
Your Part Number
291 total stock globally
Need more?
291 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $57.650 ($63.415) |
Price for:Each
Minimum: 1
Multiple: 1
$57.65 ($63.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoSSR-240D25..Copy
Manufacturer Standard Lead Time54 weeks
Order Code339778701
Also Known AsSSR-240D25
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current25A
Operating Voltage Max280V
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min24V
Control Voltage Min3VDC
Control Voltage Max32VDC
Product Range-
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
280V
Relay Terminals
Screw
Operating Voltage Min
24V
Control Voltage Max
32VDC
Load Current
25A
Relay Mounting
Panel Mount
Switching Mode
Zero Crossing
Control Voltage Min
3VDC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85414900
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11113
