Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - NEOHM |
|---|---|
| Manufacturer Part No | EP3WSS110RJCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Order Code | 421957201 |
| Product Range | EP Series |
| Your Part Number | |
| Technical Datasheet |
4,670 total stock globally
Need more?
4,670 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.304 ($0.3344) |
Price for:Each
Minimum: 10
Multiple: 10
$3.04 ($3.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - NEOHM |
|---|---|
| Manufacturer Part No | EP3WSS110RJCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Order Code | 421957201 |
| Product Range | EP Series |
| Technical Datasheet | |
| Resistance | 110ohm |
| Product Range | EP Series |
| Power Rating | 3W |
| Resistance Tolerance | ± 5% |
| Resistor Case / Package | Axial Leaded |
| Voltage Rating | 500V |
| Resistor Technology | Wirewound |
| Temperature Coefficient | ± 300ppm/°C |
| Resistor Type | Anti-Surge |
| Product Diameter | 5mm |
| Product Length | 11.5mm |
| Product Width | - |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistance | 110ohm |
|---|---|
| Power Rating | 3W |
| Resistor Case / Package | Axial Leaded |
| Resistor Technology | Wirewound |
| Resistor Type | Anti-Surge |
| Product Length | 11.5mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Product Range | EP Series |
|---|---|
| Resistance Tolerance | ± 5% |
| Voltage Rating | 500V |
| Temperature Coefficient | ± 300ppm/°C |
| Product Diameter | 5mm |
| Product Width | - |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Thailand Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332900 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
