Print Page
CSC-BNCM-1800-BNCM
CBL ASSY, BNC PLUG-PLUG, 50 OHM, 5.9
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoCSC-BNCM-1800-BNCMCopy
Manufacturer Standard Lead Time5 weeks
Order Code4473095
Your Part Number
248 total stock globally
Need more?
248 Delivery in 10-14 Business Days(US stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $59.280 ($65.208) |
| 5+ | $53.350 ($58.685) |
| 10+ | $50.520 ($55.572) |
| 25+ | $48.720 ($53.592) |
| 50+ | $44.850 ($49.335) |
| 100+ | $44.600 ($49.060) |
| 250+ | $44.350 ($48.785) |
Price for:Each
Minimum: 1
Multiple: 1
$59.28 ($65.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoCSC-BNCM-1800-BNCMCopy
Manufacturer Standard Lead Time5 weeks
Order Code4473095
Technical Datasheet
Cable Length - Imperial5.9ft
Connector to ConnectorBNC Plug to BNC Plug
Cable Length - Metric1.8m
Coaxial Cable TypeRG58C/U
Connector Type ABNC Plug
Connector Type BBNC Plug
Impedance50ohm
Jacket ColourBlack
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cable Length - Imperial
5.9ft
Cable Length - Metric
1.8m
Connector Type A
BNC Plug
Impedance
50ohm
Product Range
-
Connector to Connector
BNC Plug to BNC Plug
Coaxial Cable Type
RG58C/U
Connector Type B
BNC Plug
Jacket Colour
Black
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.094598