29-212-12
Power Relay, SPST-NO-DM, 32 VDC, 200 A, 29 Series, Bracket, Non Latching

Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $272.340 ($299.574) |
Product Information
Product Overview
29-212-12 is a KISSLING 29 series, power relay. This single coil system relay features high shock and vibration resistance predominantly from its careful design and an optimized magnetic circuit. The sealing technology used in this relay meets both the IP67 and IP6K9K (steam pressure cleaning) protection standard. This relay series is well suited for various applications in severe conditions. Other important advantages are low heat generation in the contact area based on low contact voltage drop, a compact design, low holding current, silver alloy contact material and the use of mechanical and high thermal stability insulating compounds. Both the terminals and the housing are protected against corrosion. It is used in applications such as trucks, buses, ground support vehicles, construction and agricultural vehicles and forklift applications.
- Sealed housing conforms to IP6K9K, robust design
- Minimized coil current, 6G shock and 4G vibration resistant
- Main contact current rated for continuous current and 100% duty cycle
- 200A current, NO make contact, short form side mounting
- Coil suppression diode, 24V coil voltage, voltage range from 18 to 32V DC
- 18V DC maximum pick up voltage, 62 ohm coil resistance
- 200A maximum contact current rating
- 1-pole, AgSnO₂ contact material, screw terminals
- Bracket relay mounting, 220A resistive load (rated contact load)
- Operating temperature range from -40°C to +85°C
Technical Specifications
SPST-NO-DM
200A
Bracket
-
24V
62ohm
32VDC
29 Series
Non Latching
Screw
Silver Tin Oxide
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Product Compliance Certificate