Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - KILOVAC |
|---|---|
| Manufacturer Part No | LEV200A4ANACopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 210357501 |
| Product Range | Kilovac LEV200 Series |
| Also Known As | 1618387-3, LEV200A4ANA |
| Your Part Number | |
| Technical Datasheet |
149 total stock globally
80 more incoming. You can reserve stock now
4 Delivery in 10-14 Business Days(US stock)
145 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $230.760 ($253.836) |
Price for:Each
Minimum: 1
Multiple: 1
$230.76 ($253.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - KILOVAC |
|---|---|
| Manufacturer Part No | LEV200A4ANACopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 210357501 |
| Product Range | Kilovac LEV200 Series |
| Also Known As | 1618387-3, LEV200A4ANA |
| Technical Datasheet | |
| Load Current Inductive | 500A |
| Relay Mounting | Flange |
| Operating Voltage | 900VDC |
| Contact Configuration | SPST-NO DM |
| No. of Poles | 1 Pole |
| Switching Power AC3 | - |
| Switching Current AC1 | 500A |
| Coil Voltage VAC Nom | - |
| Coil Voltage VDC Nom | 12V |
| Switching Power AC1 | - |
| Load Current Resistive | 500A |
| Switching Current AC3 | - |
| Product Range | Kilovac LEV200 Series |
| SVHC | Cadmium (17-Jan-2023) |
Product Overview
The LEV200A4ANA is a Bottom-mount Contactor with SPST-NO-DM contact, compact epoxy-sealed resin enclosure, male 10mm x M8 threaded power terminals and without stripped wires. This LEV100-series contactor features hermetically sealed intrinsically safe, operates in explosive/harsh environments without oxidation or contamination of contacts, including long periods of non-operation. Versatile coil/power connections. Designed and built in accordance to AIAG QS9000.
- 15.3" Coil wire length
- -40 to 65°C Operating temperature range
Applications
Power Management, Safety
Technical Specifications
| Load Current Inductive | 500A |
|---|---|
| Operating Voltage | 900VDC |
| No. of Poles | 1 Pole |
| Switching Current AC1 | 500A |
| Coil Voltage VDC Nom | 12V |
| Load Current Resistive | 500A |
| Product Range | Kilovac LEV200 Series |
| Relay Mounting | Flange |
|---|---|
| Contact Configuration | SPST-NO DM |
| Switching Power AC3 | - |
| Coil Voltage VAC Nom | - |
| Switching Power AC1 | - |
| Switching Current AC3 | - |
| SVHC | Cadmium (17-Jan-2023) |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369095 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Cadmium (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .594 |
