Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - KILOVAC |
|---|---|
| Manufacturer Part No | EV200AAANACopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 991397101 |
| Also Known As | 1618002-7, EV200AAANA |
| Your Part Number | |
| Technical Datasheet |
302 total stock globally
264 more incoming. You can reserve stock now
129 Delivery in 10-14 Business Days(US stock)
173 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $227.940 ($250.734) |
Price for:Each
Minimum: 1
Multiple: 1
$227.94 ($250.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - KILOVAC |
|---|---|
| Manufacturer Part No | EV200AAANACopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 991397101 |
| Also Known As | 1618002-7, EV200AAANA |
| Technical Datasheet |
Product Overview
The EV200AAANA from TE Connectivity is a KILOVAC contactor with 1 form X (SPST-NO-DM) contact arrangement. This contactor is designed to be the smallest, lightest weight and low cost sealed contactor in industry. It has built-in coil economizer and versatile coil/power connections. It is hermetically sealed, intrinsically safe and operates in explosive/harsh environments with no oxidation or contamination of coils or contacts including long periods of non operation.
- CE marked for EC applications
- UL E208033 and AIAG QS9000 approved
- Rated operating voltage from 12VDC to 900VDC
- Continuous (carry) current is typically 500A at 85°C (400 MCM conductors)
- Contact resistance is typically 0.2mohm at 200A
- Coil voltage of 9VDC to 36VDC (requires external coil economizer)
- Coil wire length of 15.3inch (390mm)
- Bottom mount and male 10mm x M8 terminals
- Ambient operating temperature range from -40°C to 85°C
- Stud termination
Applications
Automation & Process Control, Industrial, Security
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85389099 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .43 |
