Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - GREENPAR
Manufacturer Part No1337775-4
Order Code105614301
Your Part Number
Technical Datasheet
645 total stock globally
Need more?
645 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $25.250 ($27.775) |
Price for:Each
Minimum: 1
Multiple: 1
$25.25 ($27.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - GREENPAR
Manufacturer Part No1337775-4
Order Code105614301
Technical Datasheet
Cable Length - Imperial4.9ft
Connector to ConnectorBNC Plug to BNC Plug
Cable Length - Metric1.5m
Coaxial Cable TypeRG59
Connector Type ABNC Straight Plug
Connector Type BBNC Straight Plug
Impedance75ohm
Jacket ColourBlack
Product Range-
SVHCCadmium (08-Jul-2021)
Product Overview
The 1337775 series of TE Connectivity are RG59 BNC straight plug to straight plug RF coaxial cable assembly.
- Patchcord assemblies for wireless and general instrumentation applications
- Nickel plated bodies and gold plated contacts
- PTFE insulators and silicone rubber gaskets
- Manufactured to ensure compatibility with IEC and US MIL-C-39029 requirements
- Connectors meet requirements of BS9210, MIL-C-39012, CeCC22120 and IEC169/8
- Available in variety of cable length
- Nominal impedance of 75ohm
Applications
Industrial, Portable Devices
Technical Specifications
Cable Length - Imperial
4.9ft
Cable Length - Metric
1.5m
Connector Type A
BNC Straight Plug
Impedance
75ohm
Product Range
-
Connector to Connector
BNC Plug to BNC Plug
Coaxial Cable Type
RG59
Connector Type B
BNC Straight Plug
Jacket Colour
Black
SVHC
Cadmium (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85442000
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.096162