Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - ENTRELEC |
|---|---|
| Manufacturer Part No | 1SET411009R0000Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 403592001 |
| Product Range | WD-1 Wiring Duct Series |
| Also Known As | WD-1-DP-GR2540 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9.050 ($9.955) |
Price for:Each
Minimum: 1
Multiple: 1
$9.05 ($9.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - ENTRELEC |
|---|---|
| Manufacturer Part No | 1SET411009R0000Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 403592001 |
| Product Range | WD-1 Wiring Duct Series |
| Also Known As | WD-1-DP-GR2540 |
| Technical Datasheet | |
| External Height - Metric | 40mm |
| External Width - Metric | 25mm |
| Length - Metric | 2m |
| External Height - Imperial | 1.57" |
| External Width - Imperial | 0.98" |
| Length - Imperial | 6.6ft |
| Raceway / Duct Colour | Grey |
| Raceway / Duct Material | PVC (Polyvinylchloride) |
| Product Range | WD-1 Wiring Duct Series |
| SVHC | To Be Advised |
Product Overview
PVC wiring duct with additional holes are designed to offer a great flexibility in your panel design and to save installation time.
- Can be used with cable tie thanks to additional holes on the sides
- Flame-retardant, self-extinguishing according to UL94-V0
- Upper scoreline is available for easy breaking off the ribs
- Lower scoreline at base of sidewall allow cutting out and removing sections of sidewall with no sharp edges
- Complies with IEC 60695-2-1 and EN 50085-2-3 standards
- Length: 2m
Technical Specifications
| External Height - Metric | 40mm |
|---|---|
| Length - Metric | 2m |
| External Width - Imperial | 0.98" |
| Raceway / Duct Colour | Grey |
| Product Range | WD-1 Wiring Duct Series |
| External Width - Metric | 25mm |
|---|---|
| External Height - Imperial | 1.57" |
| Length - Imperial | 6.6ft |
| Raceway / Duct Material | PVC (Polyvinylchloride) |
| SVHC | To Be Advised |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Turkey Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39269097 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .52 |
