Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - DEUTSCH |
|---|---|
| Manufacturer Part No | W6PCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 181705101 |
| Product Range | DT Series |
| Your Part Number | |
| Technical Datasheet |
35,699 total stock globally
20,000 more incoming. You can reserve stock now
35,699 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 100+ | $0.133 ($0.1463) |
Price for:Each
Minimum: 100
Multiple: 100
$13.30 ($14.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - DEUTSCH |
|---|---|
| Manufacturer Part No | W6PCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 181705101 |
| Product Range | DT Series |
| Technical Datasheet | |
| Accessory Type | Wedge Lock |
| For Use With | 6 Way Receptacle |
| Product Range | DT Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The W6P is a Wedge Lock made of green PBT GF. This terminal position assurance type wedge lock features wire-to-wire connection and suitable for use for all DT04-6P receptacles.
- UL94-HB Flammability rating
- -55 to 125°C Operating temperature range
Applications
Industrial
Technical Specifications
| Accessory Type | Wedge Lock |
|---|---|
| Product Range | DT Series |
| For Use With | 6 Way Receptacle |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85389099 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
