Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - DEUTSCH |
|---|---|
| Manufacturer Part No | W12PCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 181705301 |
| Product Range | DT Series |
| Your Part Number | |
| Technical Datasheet |
31,142 total stock globally
Need more?
31,142 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.331 ($0.3641) |
Price for:Each
Minimum: 10
Multiple: 10
$3.31 ($3.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - DEUTSCH |
|---|---|
| Manufacturer Part No | W12PCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 181705301 |
| Product Range | DT Series |
| Technical Datasheet | |
| Accessory Type | Wedge Lock |
| For Use With | 12 Way Receptacles |
| Product Range | DT Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The W12P is a Wedge Lock made of green PBT GF. This terminal position assurance type wedge lock features wire-to-wire connection and suitable for use with all DT04-12P receptacles.
- UL94-HB Flammability rating
- -55 to 125°C Operating temperature range
Applications
Aerospace, Defence, Military
Technical Specifications
| Accessory Type | Wedge Lock |
|---|---|
| Product Range | DT Series |
| For Use With | 12 Way Receptacles |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85389099 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0015 |
