
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9.260 ($10.186) |
Product Information
Product Overview
The HD10-9-96P is a 9-position Square Flange Receptacle with pin type contacts, 15% glass-filled PA housing and weld ring. The cylindrical connector with quick tricam lock coupling HD environmental. Properly wired and mated the connection will withstand immersion under three feet of water without loss of electronic qualities or leakage. The HD10 is a thermoplastic cylindrical connector utilizing crimp type contacts that are quickly and easily inserted and removed. The HD10 series eliminates problems associated with assembly and maintenance time and is designed for long service life. The HD10 series connector is a completely sealed unit. The rear grommets of the receptacle feature integrated silicone wire seals which automatically seal each wired contact as it is locked into place during installation. There are no extra components to be installed on the contact/wire assembly and no potting needed to achieve sealing.
- Thermoplastic shell
- Silicone rubber interfacial seal
- Thermoplastic grommet
- Retainer insert
- Corrosion and fluid resistance
- Durability
- 1000MΩ at 25°C Insulation resistance
- -55 to 125°C Operating temperature range
Applications
Logistics, Aerospace, Defence, Military, Robotics, Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Circular Industrial
IP68, IP6K9K
9Contacts
Decamethylcyclopentasiloxane (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
