Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - DEUTSCH |
|---|---|
| Manufacturer Part No | 0462-203-12141Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 184193001 |
| Product Range | DTHD Series |
| Also Known As | $ -AS -L 0462-203-12141-LS 0462-203-12141-M 0462-203-12141-MS 60.346.00 ZPF000000000133673 |
| Your Part Number | |
| Technical Datasheet |
19,195 total stock globally
30,000 more incoming. You can reserve stock now
19,195 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.774 ($0.8514) |
Price for:Each
Minimum: 10
Multiple: 10
$7.74 ($8.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - DEUTSCH |
|---|---|
| Manufacturer Part No | 0462-203-12141Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 184193001 |
| Product Range | DTHD Series |
| Also Known As | $ -AS -L 0462-203-12141-LS 0462-203-12141-M 0462-203-12141-MS 60.346.00 ZPF000000000133673 |
| Technical Datasheet | |
| Product Range | DTHD Series |
| Contact Gender | Socket |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | 12AWG |
| Wire Size AWG Min | 14AWG |
| For Use With | HD30 & HDP20 Series Connectors |
| Contact Plating | Nickel Plated Contacts |
| Contact Material | Copper Alloy |
| SVHC | Lead (04-Feb-2026) |
Product Overview
The 0462-203-12141 is a circular Socket Contact, made of copper alloy with nickel-plated finish, 12 to 14AWG wire size and mates with all DTP series pins.
- 25A Continuous current rating
- 75 to 70lbs Radial crimp tensile
Applications
Automotive
Technical Specifications
| Product Range | DTHD Series |
|---|---|
| Contact Termination Type | Crimp |
| Wire Size AWG Min | 14AWG |
| Contact Plating | Nickel Plated Contacts |
| SVHC | Lead (04-Feb-2026) |
| Contact Gender | Socket |
|---|---|
| Wire Size AWG Max | 12AWG |
| For Use With | HD30 & HDP20 Series Connectors |
| Contact Material | Copper Alloy |
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Switzerland Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0013 |
