Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - CGS |
|---|---|
| Manufacturer Part No | HSC300100RJCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 65267201 |
| Also Known As | 1630027-1, HSC300 100R 5% |
| Your Part Number | |
| Technical Datasheet |
414 total stock globally
Need more?
414 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $92.390 ($101.629) |
Price for:Each
Minimum: 1
Multiple: 1
$92.39 ($101.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - CGS |
|---|---|
| Manufacturer Part No | HSC300100RJCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 65267201 |
| Also Known As | 1630027-1, HSC300 100R 5% |
| Technical Datasheet | |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The HSC300 series 100mΩ to 82kΩ Power Resistor for general purpose use, power supplies, power generation and the traction industry. The power is rapidly dissipated as heat through the aluminium housing to a specified heat-sink. The resistor is made from quality materials for optimum reliability and stability.
- Proven reliability
- Largest range on the market
- Versatile, bench mark in every industry
- Low resistance, low inductance and higher voltage versions available
- Specialising the standard
- High Power Resistor
Technical Specifications
| SVHC | No SVHC (04-Feb-2026) |
|---|
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | India Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332900 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .575155 |
