Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - BUCHANAN
Manufacturer Part No282836-2Copy
Manufacturer Standard Lead Time6 weeks
Order Code308903401
Your Part Number
69,885 total stock globally
Need more?
69,885 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.633 ($0.6963) |
Price for:Each
Minimum: 10
Multiple: 10
$6.33 ($6.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - BUCHANAN
Manufacturer Part No282836-2Copy
Manufacturer Standard Lead Time6 weeks
Order Code308903401
Technical Datasheet
Product Overview
The 282836-2 is a 2-position 1 row 5mm PCB mount Terminal Block with vertical through hole orientation and side wire entry angle. It has tin-plated brass contacts, nickel-plated M3 brass screws in a polyamide 6.6 GF green housing and Interlocking system, screw wire connection method and accepts 30AWG to 16AWG wires.
- End-to-end stackable with interlock and without loss of centreline spacing
- Green colour
- Polyamide 6.6 - GF material
- Receptacle style
- Side wire entry angle
- Without stacked levels
- Brass contact
- Tin plating
- -40 to +105°C Temperature range
- M3 Screw size
- UL94V-0 Flammability rating
Applications
Commercial, Industrial
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001871
