Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - BUCHANAN
Manufacturer Part No1546306-6Copy
Manufacturer Standard Lead Time35 weeks
Order Code239625801
Your Part Number
5,863 total stock globally
7,000 more incoming. You can reserve stock now
5,863 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.990 ($4.389) |
Price for:Each
Minimum: 1
Multiple: 1
$3.99 ($4.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - BUCHANAN
Manufacturer Part No1546306-6Copy
Manufacturer Standard Lead Time35 weeks
Order Code239625801
Technical Datasheet
No. of Rows2 Row
No. of Positions6Ways
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Pitch Spacing9.5mm
Rated Current20A
Rated Voltage300V
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1546306-6 is a 6-position 2-row black flat Barrier Strip with tin-plated brass contacts and thermoplastic housing. The Dual Barrier terminal block is moulded to each side of the terminal screw and accepts 22 to 12AWG wire size.
- -40 to +120°C Temperature range
- UL94V-0 Flammability rating
Applications
Test & Measurement, Security, Automation & Process Control
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
22AWG
Pitch Spacing
9.5mm
Rated Voltage
300V
SVHC
No SVHC (04-Feb-2026)
No. of Positions
6Ways
Wire Size AWG Max
12AWG
Rated Current
20A
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026082
