Print Page
Image is for illustrative purposes only. Please refer to product description.

116 total stock globally
150 more incoming. You can reserve stock now
116 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $23.050 ($25.355) |
Price for:Each
Minimum: 1
Multiple: 1
$23.05 ($25.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part NoEMCPG7Copy
Order Code117458202
Technical Datasheet
Product Overview
The EMCPG7 from TE Connectivity is a PG7 Cable Gland and Locknut with nickel plated brass body.
- Full 360° EMC shielding
- Brass nickel plated body and locknut
- Comes complete with EMC locknut and assembly instructions
- Long thread for use on thick or standard panels
- Inner cable protection and Neoprene seal
- Protection class to IP68/5 bar
- Operating temperature range from -40°C to 100°C permanent
- PG7 size gland available in 3.0mm to 6.5mm clamping range
Applications
Industrial, Maintenance & Repair
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:74198090
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01644