Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No967067-1Copy
Manufacturer Standard Lead Time19 weeks
Order Code155690501
Product RangeMCON 1.2mm Series
Your Part Number
237,844 total stock globally
Need more?
237,844 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 100+ | $0.045 ($0.0495) |
Price for:Each
Minimum: 100
Multiple: 100
$4.50 ($4.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No967067-1Copy
Manufacturer Standard Lead Time19 weeks
Order Code155690501
Product RangeMCON 1.2mm Series
Technical Datasheet
Accessory TypeSeal Protector
Cable Diameter Max2.1mm
For Use WithTE Connectivity MCON 1.2mm Series Contacts
Product RangeMCON 1.2mm Series
Seal MaterialSilicone
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 967067-1 is a silicone Single-wire Seal with 3.55mm cavity diameter. This wire seal is suitable for MCON 1.2/HPF 1.2 interconnection system.
- 1.4 to 1.9mm Cable Insulation Diameter
- -40 to 130°C Operating Temperature
Applications
Automotive
Technical Specifications
Accessory Type
Seal Protector
For Use With
TE Connectivity MCON 1.2mm Series Contacts
Seal Material
Silicone
Cable Diameter Max
2.1mm
Product Range
MCON 1.2mm Series
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85389099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000062
