Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 965785-1Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 345579801 |
| Product Range | HDSCS |
| Your Part Number | |
| Technical Datasheet |
4,695 total stock globally
11,200 more incoming. You can reserve stock now
4,695 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.741 ($0.8151) |
Price for:Each
Minimum: 10
Multiple: 10
$7.41 ($8.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 965785-1Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 345579801 |
| Product Range | HDSCS |
| Technical Datasheet | |
| Connector Shell Size | - |
| Cable Diameter Max | 2.5mm |
| Strain Relief Material | Nylon 6.6 (Polyamide 6.6) |
| Product Range | HDSCS |
| For Use With | NW 8.5mm Corrugated Tubing |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 965785-1 is a black vertical Cover-Cable Exit with strain relief and is made of polyamide. The HDSCS series cable exit used with NW 8.5mm corrugated tubing and for wire to board, wire to wire connector system.
- UL94-HB Flammability rating
- 180° Cable exit angle
- -40 to +140°C Temperature range
Applications
Automotive
Technical Specifications
| Connector Shell Size | - |
|---|---|
| Strain Relief Material | Nylon 6.6 (Polyamide 6.6) |
| For Use With | NW 8.5mm Corrugated Tubing |
| Cable Diameter Max | 2.5mm |
|---|---|
| Product Range | HDSCS |
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Italy Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85389099 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .004899 |
