Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No9-215083-0Copy
Manufacturer Standard Lead Time24 weeks
Order Code14925102
Product RangeMicro-MaTch
Your Part Number
2,397 total stock globally
Need more?
2,397 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.280 ($3.608) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.28 ($3.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No9-215083-0Copy
Manufacturer Standard Lead Time24 weeks
Order Code14925102
Product RangeMicro-MaTch
Technical Datasheet
IDC Connector TypeIDC Plug
Contact GenderMale
Pitch Spacing1.27mm
No. of Rows2 Row
No. of Contacts20Contacts
Connector MountingCable Mount
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
Product RangeMicro-MaTch
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 9-215083-0 is a 20-way 2-row Connector Header with polyester GF housing and tin-plated phosphor bronze contacts, 1.27mm pitch spacing and IDC/IDT termination. This connector header is suitable for use with cable. Accepts 0.1 to 0.9mm wire insulation diameter range.
- Red housing
- UL94V-0 Flammability rating
- 100VDC Operating voltage
- 1000MΩ Insulation resistance
- 1.5A Contact current rating
Applications
Industrial
Technical Specifications
IDC Connector Type
IDC Plug
Pitch Spacing
1.27mm
No. of Contacts
20Contacts
Contact Material
Phosphor Bronze
Product Range
Micro-MaTch
Contact Gender
Male
No. of Rows
2 Row
Connector Mounting
Cable Mount
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
