Print Page
87756-7
Contact, AMPMODU Mod IV, Socket, Crimp, 22 AWG, Tin Plated Contacts, Mod IV Series Connectors
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No87756-7Copy
Manufacturer Standard Lead Time15 weeks
Order Code182321801
Product RangeAMPMODU Mod IV
Your Part Number
142,575 total stock globally
Need more?
142,575 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.320 ($0.352) |
Price for:Each
Minimum: 10
Multiple: 10
$3.20 ($3.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No87756-7Copy
Manufacturer Standard Lead Time15 weeks
Order Code182321801
Product RangeAMPMODU Mod IV
Technical Datasheet
Product RangeAMPMODU Mod IV
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingTin Plated Contacts
For Use WithMod IV Series Connectors
Wire Size AWG Min26AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 87756-7 from TE Connectivity is an AMPMODU IV/V series socket contact. This contact base material is copper -tin-phosphor bronze with tin plating and suitable for crimp termination.
- Suitable for wire size with 26AWG to 22AWG
- Rated current is 3A and rated voltage is 250VAC
- UL E28476 and CSA LR7189 approved
- High operating temperature range of -65°C to 105°C
- Rugged
Applications
Automotive, Portable Devices, Consumer Electronics, Gaming, Medical, Instrumentation, Test & Measurement, Industrial Automation, Telecommunications
Technical Specifications
Product Range
AMPMODU Mod IV
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
26AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
Mod IV Series Connectors
Contact Material
Copper Alloy
Alternatives for 87756-7
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000064
