
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.720 ($2.992) |
Product Information
Product Overview
The 8-215083-8 is a 18-position vertical shrouded Wire-to-Board Pin Header with tin over nickel-plated phosphor bronze contact and red GF polyester housing. The Micro-MaTch series plug supports Insulation Displacement Crimp (IDC) termination method to wire/cable. The Micro-MaTch connector family, with its contact spacing of 1.27mm, offers a variety of wire-to-board interconnections. The Micro-MaTch contact helps prevent fretting corrosion, the traditional failure mode in tin-plated connections. Relative movements caused by vibrations/thermal expansion between male and female contacts are absorbed by an additional positioning spring in the female part. By preventing movements on the contact spot, a gas tight connection can make the Micro-MaTch contact spring system fretting corrosion resistant.
- Kink PCB mount retention
- Polarization mating alignment
Applications
Audio, Wireless
Technical Specifications
IDC Plug
1.27mm
18Contacts
Phosphor Bronze
Micro-MaTch
Male
2 Row
Cable Mount
Tin Plated Contacts
No SVHC (04-Feb-2026)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
