Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No8-215083-0Copy
Manufacturer Standard Lead Time24 weeks
Order Code14908102
Product RangeMicro-MaTch
Your Part Number
6,094 total stock globally
Need more?
6,094 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.990 ($2.189) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.99 ($2.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No8-215083-0Copy
Manufacturer Standard Lead Time24 weeks
Order Code14908102
Product RangeMicro-MaTch
Technical Datasheet
IDC Connector TypeIDC Plug
Contact GenderMale
Pitch Spacing1.27mm
No. of Rows2 Row
No. of Contacts10Contacts
Connector MountingCable Mount
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
Product RangeMicro-MaTch
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 8-215083-0 from TE Connectivity is a Micro-MaTch male on wire connector with IDC termination. It is a 1.27mm pitch, 10 position polarized and vertical connector assembly.
- Red colour polyester GF housing
- Current rating is 1.5A
- Operating voltage is 100VDC
- Phosphor bronze with tin plated contacts
- Operating temperature range from -40°C to 105°C
Applications
Industrial
Technical Specifications
IDC Connector Type
IDC Plug
Pitch Spacing
1.27mm
No. of Contacts
10Contacts
Contact Material
Phosphor Bronze
Product Range
Micro-MaTch
Contact Gender
Male
No. of Rows
2 Row
Connector Mounting
Cable Mount
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Alternatives for 8-215083-0
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001228
