Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No776273-1Copy
Manufacturer Standard Lead Time15 weeks
Order Code225464201
Your Part Number
3,260 total stock globally
Need more?
3,260 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.650 ($7.315) |
Price for:Each
Minimum: 1
Multiple: 1
$6.65 ($7.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No776273-1Copy
Manufacturer Standard Lead Time15 weeks
Order Code225464201
Technical Datasheet
No. of Positions14Ways
Voltage Rating250V
Current Rating17A
SVHCDecamethylcyclopentasiloxane (04-Feb-2026)
Product Overview
The 776273-1 is a 14-way 3-row AMPSEAL Plug Assembly with 180° cable exit and 4mm pitch spacing. This AMPSEAL plug assembly is suitable for use with AMPSEAL series socket contacts.
- 250VAC Operating voltage
- Black colour
- IP6K9K Protection rating
- Rugged
Applications
Automotive
Technical Specifications
No. of Positions
14Ways
Current Rating
17A
Voltage Rating
250V
SVHC
Decamethylcyclopentasiloxane (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024742
