Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No641300-2Copy
Order Code155690002
Your Part Number
28,410 total stock globally
2,000 more incoming. You can reserve stock now
28,410 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.190 ($2.409) |
Price for:Each
Minimum: 1
Multiple: 1
$2.19 ($2.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No641300-2Copy
Order Code155690002
Technical Datasheet
Wire Size AWG Max18AWG
Wire Size AWG Min26AWG
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 641300-2 is a crimp Socket Contact with phosphor bronze body, gold-plating. 26 to 18AWG wire. This crimp socket contact is suitable for use with miniature rectangular connectors.
- 250VAC Operating voltage
- 9A Contact current rating
- 0.76µm Contact mating area plating thickness
- 25-cycle Durability (mating and unmating)
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Wire Size AWG Max
18AWG
SVHC
No SVHC (04-Feb-2026)
Wire Size AWG Min
26AWG
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000156
