Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No60619-1Copy
Order Code124826202
Product RangeCommercial MATE-N-LOK
Your Part Number
14,870 total stock globally
Need more?
14,870 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.247 ($0.2717) |
Price for:Each
Minimum: 10
Multiple: 10
$2.47 ($2.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No60619-1Copy
Order Code124826202
Product RangeCommercial MATE-N-LOK
Technical Datasheet
Product RangeCommercial MATE-N-LOK
Wire Size AWG Max14AWG
Wire Size AWG Min20AWG
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 60619-1 is an open barrel Socket with tin-plated brass contacts and crimp termination and is used with commercial MATE-N-LOK housings. The contacts with "Clean" design contact-no sharp projections to impede insertion or damage housings.
- Keying plug
- Fully polarized nylon housings
- 250V Operating voltage
- 20 to 14AWG Wire range
- -55 to 105°C Temperature range
Applications
Commercial
Technical Specifications
Product Range
Commercial MATE-N-LOK
Wire Size AWG Min
20AWG
Wire Size AWG Max
14AWG
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000336
