Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5748678-1Copy
Order Code109840702
Product RangeAMPLIMITE
Your Part Number
183 total stock globally
Need more?
46 Delivery in 10-14 Business Days(US stock)
137 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.630 ($6.193) |
Price for:Each
Minimum: 1
Multiple: 1
$5.63 ($6.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5748678-1Copy
Order Code109840702
Product RangeAMPLIMITE
Technical Datasheet
Product RangeAMPLIMITE
D Sub Shell SizeDE
Cable Exit Angle180°
Connector Body MaterialABS (Acrylonitrile Butadiene Styrene) Body
SVHCBis(2-ethylhexyl) tetrabromophthalate covering any of the individual isomers and/or combinations thereof (04-Feb-2026)
Product Overview
The 5748678-1 is a 9-position black unshielded D-sub Backshell with Grommets and is made of ABS. The Amplimite backshell allows cable to be fully prepared and terminated to the connector before the clamp is installed. It is used with plug/receptacle.
- 4-40 Thread size
Applications
Industrial
Technical Specifications
Product Range
AMPLIMITE
Cable Exit Angle
180°
SVHC
Bis(2-ethylhexyl) tetrabromophthalate covering any of the individual isomers and/or combinations thereof (04-Feb-2026)
D Sub Shell Size
DE
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene) Body
Alternatives for 5748678-1
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Bis(2-ethylhexyl) tetrabromophthalate covering any of the individual isomers and/or combinations thereof (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015423
