Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5520259-4Copy
Order Code121465302
Product RangeCGS TE TE-MA
Your Part Number
1,875 total stock globally
Need more?
1,875 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.790 ($1.969) |
Price for:Each
Minimum: 1
Multiple: 1
$1.79 ($1.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5520259-4Copy
Order Code121465302
Product RangeCGS TE TE-MA
Technical Datasheet
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat3
IP Rating-
Connector MountingThrough Hole Mount
Connector OrientationVertical
ShieldingUnshielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeCGS TE TE-MA
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 5520259-4 is a CAT-3 8P8C/RJ45 unshielded Modular Plug with phosphor bronze contacts and PBT polyester housing. Designed for direct mounting on PC boards, ease of soldering and board cleaning.
- Top entry (vertical) PCB mounting orientation
- Meets 1000V dielectric requirement contact to contact
- 20dB Shielding effectiveness from 30 to 400MHz
- 1.5A at 25°C Current rating
- 150VAC Maximum voltage rating
- 1000VAC Dielectric withstanding voltage
Applications
Communications & Networking, Computers & Computer Peripherals, Consumer Electronics, Wireless, Industrial
Technical Specifications
Modular Connector Type
RJ45 Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Connector Orientation
Vertical
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (04-Feb-2026)
Port Configuration
1 x 1 (Port)
LAN Category
Cat3
Connector Mounting
Through Hole Mount
Shielding
Unshielded
LEDs
Without LED
Product Range
CGS TE TE-MA
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003402
