Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No499252-3
Order Code13159301
Product RangeAMP-LATCH Ribbon Cable Connectors
Your Part Number
Technical Datasheet
17,209 total stock globally
Need more?
17209 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.345 ($0.3795) |
Price for:Each
Minimum: 10
Multiple: 10
$3.45 ($3.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No499252-3
Order Code13159301
Product RangeAMP-LATCH Ribbon Cable Connectors
Technical Datasheet
Accessory TypeStrain Relief
For Use WithNovo, ECONOLATCH Receptacles
No. of Positions26Ways
Strain Relief MaterialThermoplastic
Product RangeAMP-LATCH Ribbon Cable Connectors
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 499252-3 is a Ribbon Connector Strain Relief made of black thermoplastic. The strain relief is suitable for use with the AMP-LATCH - NOVO series receptacle connectors.
Applications
Industrial
Technical Specifications
Accessory Type
Strain Relief
No. of Positions
26Ways
Product Range
AMP-LATCH Ribbon Cable Connectors
For Use With
Novo, ECONOLATCH Receptacles
Strain Relief Material
Thermoplastic
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907