Print Page
Image is for illustrative purposes only. Please refer to product description.

71,935 total stock globally
Need more?
71935 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $1.430 ($1.573) |
Price for:Each
Minimum: 10
Multiple: 10
$14.30 ($15.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No3-794630-4
Order Code111113001
Technical Datasheet
SVHCNo SVHC (04-Feb-2026)
Product Overview
3-794630-4 is a fully shrouded, 4 pos, dual row vertical header assembly for Micro MATE-N-LOK 3mm connector system.
- Fully shrouded
- 3mm [.118in] centreline
- Operating voltage is 250VAC, 250VDC
- Contact current rating (max) is 5A
- Brass contact with tin plating
- Black nylon housing
- Locking tab mating retention, with PCB mount retention, mating alignment and mating retention
- Length is 10mm, width is 8.67mm, height is 9.24mm
- Temperature range from -40 – 105°C [ -40 – 221°F ]
Technical Specifications
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
