Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No3-640441-2Copy
Manufacturer Standard Lead Time40 weeks
Order Code109868501
Product RangeMTA-100 Series
Your Part Number
50,403 total stock globally
70,000 more incoming. You can reserve stock now
23,367 Delivery in 10-14 Business Days(US stock)
27,036 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 100+ | $0.170 ($0.187) |
Price for:Each
Minimum: 100
Multiple: 100
$17.00 ($18.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No3-640441-2Copy
Manufacturer Standard Lead Time40 weeks
Order Code109868501
Product RangeMTA-100 Series
Technical Datasheet
IDC Connector TypeIDC Receptacle
Product RangeMTA-100 Series
Contact GenderFemale
No. of Positions2Ways
No. of Rows1 Row
Pitch Spacing2.54mm
No. of Contacts2Contacts
For Use WithAMP MTA 100 Series Socket Contacts
Connector MountingCable Mount
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 3-640441-2 from TE Connectivity is a MTA-100 series receptacle. It is a two position receptacle with pitch spacing of 2.54mm and used with MTA.100 header & MTA.100 IDC posted connector.
- Rated current is 5A and rated voltage is 250VAC
- Base material of contact is copper alloy with tin plating
- Housing material is nylon
- Single row housing
- High operating temperature range of -55°C to 105°C
- UL E28476 and CSA LR7189 approved
Applications
Industrial
Technical Specifications
IDC Connector Type
IDC Receptacle
Contact Gender
Female
No. of Positions
2Ways
Pitch Spacing
2.54mm
For Use With
AMP MTA 100 Series Socket Contacts
Contact Material
Copper Alloy
SVHC
No SVHC (04-Feb-2026)
Product Range
MTA-100 Series
Gender
Receptacle
No. of Rows
1 Row
No. of Contacts
2Contacts
Connector Mounting
Cable Mount
Contact Plating
Tin Plated Contacts
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000424
