Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No3-1415043-1Copy
Manufacturer Standard Lead Time8 weeks
Order Code113259002
Product RangePT Series
Also Known AsPT78604
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.520 ($4.972) |
Price for:Each
Minimum: 1
Multiple: 1
$4.52 ($4.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No3-1415043-1Copy
Manufacturer Standard Lead Time8 weeks
Order Code113259002
Product RangePT Series
Also Known AsPT78604
Technical Datasheet
Socket MountingThrough Hole
Socket TerminalsQuick Connect
No. of Pins15Pins
Current Rating6A
Voltage Rating250V
Product RangePT Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The PT78604 is a 4-pole 15-pin PCB-mounting Socket for PT series miniature relays.
- 240/400VAC Maximum switching voltage
Applications
Industrial
Technical Specifications
Socket Mounting
Through Hole
No. of Pins
15Pins
Voltage Rating
250V
SVHC
No SVHC (04-Feb-2026)
Socket Terminals
Quick Connect
Current Rating
6A
Product Range
PT Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007371
