Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No282189-1Copy
Manufacturer Standard Lead Time12 weeks
Order Code165407302
Your Part Number
6,375 total stock globally
Need more?
6,375 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.780 ($0.858) |
Price for:Each
Minimum: 10
Multiple: 10
$7.80 ($8.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No282189-1Copy
Manufacturer Standard Lead Time12 weeks
Order Code165407302
Technical Datasheet
Product Range-
No. of Positions2Ways
Pitch Spacing5mm
For Use WithPlug & Socket Connectors
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 282189-1 is a 2-position 1-row sealed Wire-to-Wire Splash Proof Connector Housing with black polyamide body. It is a plug style connector has on the terminal primary locking feature.
- Polarized
- Housing for female terminals
Applications
Automotive
Technical Specifications
Product Range
-
No. of Positions
2Ways
For Use With
Plug & Socket Connectors
Gender
Plug
Pitch Spacing
5mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00533
