Print Page
281934-4
Connector Cable Seal, Green Wire Seal, 1.6 mm, Superseal 1.5 Series Connectors, SUPERSEAL 1.5
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 281934-4Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 15091501 |
| Product Range | SUPERSEAL 1.5 |
| Also Known As | 4004200208, 43116-000, 80.244.00, 820P-36529, AMP-0-0281934-4, CM8392-000 |
| Your Part Number | |
| Technical Datasheet |
327,845 total stock globally
200,000 more incoming. You can reserve stock now
327,845 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 100+ | $0.032 ($0.0352) |
Price for:Each
Minimum: 100
Multiple: 100
$3.20 ($3.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 281934-4Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 15091501 |
| Product Range | SUPERSEAL 1.5 |
| Also Known As | 4004200208, 43116-000, 80.244.00, 820P-36529, AMP-0-0281934-4, CM8392-000 |
| Technical Datasheet | |
| Cable Diameter Max | 1.6mm |
| For Use With | Superseal 1.5 Series Connectors |
| Product Range | SUPERSEAL 1.5 |
| Seal Material | Silicone Rubber |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 281934-4 from TE Connectivity is an AMP Superseal 1.5mm series single wire seal. This is a green colour silicone rubber wire seal with cavity diameter of 5.5mm.
- Cable insulation diameter is 1.2mm to 1.6mm
- High operating temperature range of -40°C to 130°C
Applications
Automotive
Technical Specifications
| Cable Diameter Max | 1.6mm |
|---|---|
| Product Range | SUPERSEAL 1.5 |
| SVHC | No SVHC (04-Feb-2026) |
| For Use With | Superseal 1.5 Series Connectors |
|---|---|
| Seal Material | Silicone Rubber |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Italy Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85389099 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000363 |
