Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No281934-3Copy
Manufacturer Standard Lead Time27 weeks
Order Code15096402
Product RangeSUPERSEAL 1.5
Your Part Number
427,621 total stock globally
Need more?
427,621 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 100+ | $0.035 ($0.0385) |
Price for:Each
Minimum: 100
Multiple: 100
$3.50 ($3.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No281934-3Copy
Manufacturer Standard Lead Time27 weeks
Order Code15096402
Product RangeSUPERSEAL 1.5
Technical Datasheet
Cable Diameter Max-
For Use WithSuperseal 1.5 Series Connectors
Product RangeSUPERSEAL 1.5
Seal MaterialSilicone Rubber
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 281934-3 from TE Connectivity is an AMP Superseal 1.5mm series single wire seal. This is a red colour silicone rubber wire seal with cavity diameter of 5.5mm.
- Cable insulation diameter is 2.5mm to 3.3mm
- High operating temperature range of -40°C to 130°C
Applications
Automotive
Technical Specifications
Cable Diameter Max
-
Product Range
SUPERSEAL 1.5
SVHC
No SVHC (04-Feb-2026)
For Use With
Superseal 1.5 Series Connectors
Seal Material
Silicone Rubber
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85389099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000294
