Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No213900-1Copy
Order Code105610302
Product RangeCPC 6
Your Part Number
73 total stock globally
100 more incoming. You can reserve stock now
73 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $23.580 ($25.938) |
Price for:Each
Minimum: 1
Multiple: 1
$23.58 ($25.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No213900-1Copy
Order Code105610302
Product RangeCPC 6
Technical Datasheet
Product RangeCPC 6
For Use WithSeries 6 CPC Connector
Cable Diameter Max20.07mm
Seal MaterialSilicone
SVHCNo SVHC (04-Feb-2026)
Product Overview
The CPC Series 6 series Connector with power and signal combination (sealable). It accepts size 16 Multimate and POWERBAND contacts, combining the signal and coaxial circuit capabilities of series-1 connectors with the power circuit capabilities of series-5 connectors. It is environmentally sealable to meet IEC IP65 and IP67 specifications. It is available in size 23-16 standard or reverses sex - 4 POWERBAND contacts, 12 type III+ contacts - 1-piece IP67 rating and also available in size 17-10 reverse sex - 2 POWERBAND contacts, 8 type III+ contacts - 2-piece IP65 rating.
Applications
Industrial
Technical Specifications
Product Range
CPC 6
Cable Diameter Max
20.07mm
SVHC
No SVHC (04-Feb-2026)
For Use With
Series 6 CPC Connector
Seal Material
Silicone
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:40169300
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003984
