Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No208945-7
Order Code105608801
Product RangeCPC
Your Part Number
164 total stock globally
300 more incoming. You can reserve stock now
98 Delivery in 10-14 Business Days(US stock)
66 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $52.300 ($57.530) |
Price for:Each
Minimum: 1
Multiple: 1
$52.30 ($57.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No208945-7
Order Code105608801
Product RangeCPC
Technical Datasheet
Connector Shell Size22
Cable Diameter Max19.05mm
Strain Relief MaterialZinc Alloy
Product RangeCPC
For Use WithCPC Connector
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 208945-7 is a straight Cable Clamp for use with the metal-shell CPC connector, size-22 shell. It is made of zinc-alloy with nickel-plated finish.
- 1-3/16-18 UNEF-3B Thread
Applications
Commercial, Signal Processing, Power Management
Technical Specifications
Connector Shell Size
22
Strain Relief Material
Zinc Alloy
For Use With
CPC Connector
Cable Diameter Max
19.05mm
Product Range
CPC
SVHC
No SVHC (04-Feb-2026)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85389099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044
