Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No205209-2
Order Code105599001
Product RangeAMPLIMITE HDP-20
Your Part Number
2,446 total stock globally
Need more?
1774 Delivery in 10-14 Business Days(US stock)
672 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.320 ($2.552) |
Price for:Each
Minimum: 1
Multiple: 1
$2.32 ($2.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No205209-2
Order Code105599001
Product RangeAMPLIMITE HDP-20
Technical Datasheet
No. of Positions37Ways
Connector TypeD Sub
Connector Shell Size4
Product RangeAMPLIMITE HDP-20
Connector Body MaterialSteel Body
For Use WithAMPLIMITE HDP-20 Series Crimp Snap-In Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 205209-2 is a 37-position Receptacle with tin-plated steel shell. The Amplimite HDP-20 series connector with crimp snap-in contacts allows loading of only the number of contacts being used and available with shielding hardware and enclosure kits.
- UL94V-0 Flammability rating
- High performance
Applications
Automotive, Industrial
Technical Specifications
No. of Positions
37Ways
Connector Shell Size
4
Gender
Receptacle
For Use With
AMPLIMITE HDP-20 Series Crimp Snap-In Contacts
Connector Type
D Sub
Product Range
AMPLIMITE HDP-20
Connector Body Material
Steel Body
SVHC
No SVHC (04-Feb-2026)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025855
